Purdy AND6BB technical specifications.
| Package/Case | PLCC |
| Logic Function | AND GATE |
| Luminous Intensity | 30mcd |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Purdy AND6BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.