This 28-pin dual-in-line SRAM IC from Pyramid operates within a temperature range of -55°C to 125°C, making it suitable for military applications. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The IC has a maximum supply current of 105mA and a maximum standby current of 15mA. It features a 70ns access time and a memory capacity of 8192 words. The device is compliant with the MIL-STD-883 screening level and is available in a DIP28 package.
Pyramid 5962-3829407MXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.105 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | OTHER SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 70 |
| Screening Level | MIL-STD-883 |
| I/O Type | COMMON |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Pyramid 5962-3829407MXA to view detailed technical specifications.
No datasheet is available for this part.