This 28-bit quad parallel SRAM IC operates within a temperature range of -55 to 125 degrees Celsius. It has a JEDEC package code of X-CQCC-N28 and a terminal position of quad. The device is a military-grade memory IC with a supply voltage of 5V, ranging from 4.5 to 5.5V, and a maximum supply current of 0.115A. It has a maximum access time of 35ns and a standby current of 0.001A. The IC is screened to MIL-STD-883 standards and has a parallel I/O type.
Pyramid 5962-8685910XA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | X-CQCC-N28 |
| Width | 11.4554 |
| Length | 11.4554 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.115 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | OTHER SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 35 |
| Screening Level | MIL-STD-883 |
| I/O Type | COMMON |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Pyramid 5962-8685910XA to view detailed technical specifications.
No datasheet is available for this part.