This dual 4-bit bus driver from Pyramid operates over a temperature range of -55°C to 125°C. It is designed to drive 5V logic signals with a propagation delay of 7.5ns. The device is packaged in a 20-pin R-GDIP-T20 and is rated for use in military applications, meeting the MIL-STD-883 screening level. The bus driver is a member of the FCT family and features true output polarity.
Pyramid 5962-8763001RA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 7.5 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Pyramid 5962-8763001RA to view detailed technical specifications.
No datasheet is available for this part.