This dual inverted bus driver IC from Pyramid operates within a temperature range of -55°C to 125°C. It features a supply voltage of 4.5 to 5.5V and a propagation delay of 9ns. The device is packaged in a 20-pin R-GDIP-T20 and is suitable for use in military-grade applications.
Pyramid 5962-8765501RA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.51 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 4 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pyramid 5962-8765501RA to view detailed technical specifications.
No datasheet is available for this part.