This 28-pin dual-in-line SRAM IC operates within a temperature range of -55°C to 125°C and is designed for military temperature grade applications. It has a supply voltage range of 4.5V to 5.5V and a maximum supply current of 0.1A. The device features a memory capacity of 32,768 words and an access time of 70ns. It is available in a DIP28 package and is compliant with screening levels 38535Q/M, 38534H, and 883B.
Pyramid 5962-8855202XA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 37.211 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.1 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0008 |
| Access Time-Max | 70 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Pyramid 5962-8855202XA to view detailed technical specifications.
No datasheet is available for this part.