This Pyramid IC is a quad bus driver with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 28 terminals and is packaged in a 28-pin LCC package. The device operates on a supply voltage of 4.5 to 5.5 volts and has a propagation delay of 20 nanoseconds. It is designed for use in military applications and meets the screening level requirements of MIL-PRF-38535.
Pyramid 5962-88656013A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| Width | 11.4554 |
| Length | 11.4554 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 20 |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-PRF-38535 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pyramid 5962-88656013A to view detailed technical specifications.
No datasheet is available for this part.