This 32-terminal SRAM IC from Pyramid operates within a temperature range of -55°C to 125°C and is designed for military-grade applications. It features a parallel interface and a maximum access time of 45ns. The device has a maximum supply current of 0.115A and can store up to 131072 words. It is available in a DFP package with a size of 10.414mm in width and 20.828mm in length.
Pyramid 5962-8959818MTA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F32 |
| Width | 10.414 |
| Length | 20.828 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.115 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 45 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Pyramid 5962-8959818MTA to view detailed technical specifications.
No datasheet is available for this part.