The P4C1024L-55SC is a 32K x 4 bit standard SRAM from Pyramid. It operates at a supply voltage of 5V and has a commercial temperature grade. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a SOP32 package with a width of 11.303mm and a length of 20.447mm. The SRAM has a maximum access time of 55ns and a maximum standby current of 3nA.
Pyramid P4C1024L-55SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 11.303 |
| Length | 20.447 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.07 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00003 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pyramid P4C1024L-55SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.