This commercial-grade SRAM IC features a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. It has a maximum supply current of 0.09A and a standby current of 0.09A. The IC has a 256x8 memory configuration and a maximum access time of 15ns. It is available in a DIP22 package and operates within a commercial temperature range of 0 to 70 degrees Celsius.
Pyramid P4C422-15PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 10.16 |
| Length | 27.7495 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.09 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.09 |
| Access Time-Max | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pyramid P4C422-15PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.