Qimonda HYB18TC1G800AF-3.7 technical specifications.
| Number of Terminals | 92 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B92 |
| Width | 10 |
| Length | 20 |
| Pin Count | 92 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.5 |
| Clock Frequency-Max (fCLK) | 266 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.32 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Qimonda HYB18TC1G800AF-3.7 to view detailed technical specifications.
No datasheet is available for this part.