This 184-pin commercial temperature DDR DRAM module operates within a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 2.6V, maximum supply voltage of 2.7V, and minimum supply voltage of 2.5V. The module has a maximum supply current of 1.84A and a maximum standby current of 37mA. The access time is maximally 0.5ns, and the clock frequency is maximally 200MHz. The module is a single-port device with a JEDEC package code of R-XDMA-N184 and a memory type of DDR DRAM.
Qimonda HYS64D64300HU-5-C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 184 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N184 |
| Pin Count | 184 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.6 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 1.84 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| Standby Current-Max | 0.037 |
| Access Time-Max | 0.5 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Qimonda HYS64D64300HU-5-C to view detailed technical specifications.
No datasheet is available for this part.