Qorvo 851935 technical specifications.
| Type | Band Pass |
| Typical Center Frequency | 140MHz |
| 3dB Bandwidth | 28.35M(Typ)Hz |
| Load Impedance | 50Ohm |
| Mounting | Through Hole |
| Maximum Insertion Loss | 26.5dB |
| Number of Terminals | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Qorvo 851935 to view detailed technical specifications.
No datasheet is available for this part.