Qorvo 854550-1 technical specifications.
| Type | Band Pass |
| Typical Center Frequency | 69.99MHz |
| Load Impedance | 50Ohm |
| Mounting | Through Hole |
| Maximum Insertion Loss | 22dB |
| Number of Terminals | 18 |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 65°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo 854550-1 to view detailed technical specifications.
No datasheet is available for this part.