Qorvo 854666 technical specifications.
| Number of Terminals | 12 |
| Width | 6.5 |
| Length | 13.3 |
| Number of Functions | 1 |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Qorvo 854666 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.