Qorvo 855104 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Width | 6.762 |
| Length | 8.673 |
| Number of Functions | 1 |
| Height | 1.911 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Qorvo 855104 to view detailed technical specifications.
No datasheet is available for this part.