Qorvo 855398 technical specifications.
| Number of Terminals | 12 |
| Width | 5.3165 |
| Length | 6.762 |
| Number of Functions | 1 |
| Height | 1.8375 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Qorvo 855398 to view detailed technical specifications.
No datasheet is available for this part.