Qorvo 855590 technical specifications.
| Type | Band Pass |
| Typical Center Frequency | 201MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 6dB |
| Number of Terminals | 10 |
| Package Type | SMP-61S |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo 855590 to view detailed technical specifications.
No datasheet is available for this part.