Qorvo 855596 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 7.01 |
| Length | 9 |
| Number of Functions | 1 |
| Manufacturer Series | 855596 |
| Height | 1.65 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Qorvo 855596 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.