Qorvo 855738 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 9 |
| Length | 24.6 |
| Number of Functions | 1 |
| Height | 2.62 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Qorvo 855738 to view detailed technical specifications.
No datasheet is available for this part.