Qorvo 856020 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 7.01 |
| Length | 9 |
| Number of Functions | 1 |
| Height | 1.65 |
| RoHS | Yes |
| Eccn Code | 5A991.B |
| HTS Code | 8541.60.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Qorvo 856020 to view detailed technical specifications.
No datasheet is available for this part.