Qorvo 856055 technical specifications.
| Type | Band Pass |
| Typical Center Frequency | 942.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.9dB |
| Number of Terminals | 4 |
| Package Type | SMP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Qorvo 856055 to view detailed technical specifications.
No datasheet is available for this part.