Qorvo 856327 technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Package Type | CSP-8A |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.5 |
| Product Height (mm) | 0.73 |
| Type | RF |
| Typical Center Frequency | 915MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 3dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 7AHC2 |
| EU RoHS | No |
| HTS Code | 8541600060 |
| Schedule B | 8541600060 |
| ECCN | 5A991.b |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo 856327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.