Qorvo 856653 technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Package Type | SMP-12D |
| Product Length (mm) | 3 |
| Product Depth (mm) | 3 |
| Product Height (mm) | 1.32 |
| Terminal Pitch (mm) | 1.2 |
| Type | IF |
| Typical Center Frequency | 1250MHz |
| Load Impedance | 200Ohm |
| Maximum Insertion Loss | 8dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 7AHC2 |
| EU RoHS | No |
| HTS Code | 8541600060 |
| Schedule B | 8541600060 |
| ECCN | 5A991.b |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo 856653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.