SAW Filter, 1 Function(s), 1950MHz, ROHS COMPLIANT, HERMETIC, CERAMIC, SMP-12, 6 PIN
Qorvo 856678 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Height | 1.32 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Qorvo 856678 to view detailed technical specifications.
No datasheet is available for this part.