Qorvo 856697 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Width | 4.8 |
| Length | 9.1 |
| Number of Functions | 1 |
| Height | 1.35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Qorvo 856697 to view detailed technical specifications.
No datasheet is available for this part.