Qorvo 856766 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 7 |
| Product Depth (mm) | 5 |
| Typical Center Frequency | 942.5MHz |
| Maximum Insertion Loss | 25dB |
| Cage Code | 7AHC2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo 856766 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.