Qorvo 857168 technical specifications.
| Type | IF |
| Typical Center Frequency | 1000MHz |
| 3dB Bandwidth | 707M(Typ)Hz |
| Load Impedance | 50Ohm |
| Mounting | Through Hole |
| Maximum Insertion Loss | 41dB |
| Number of Terminals | 4 |
| Package Type | Flatpack |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo 857168 to view detailed technical specifications.
No datasheet is available for this part.