
Qorvo 857193 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Height | 1.32 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Qorvo 857193 to view detailed technical specifications.
No datasheet is available for this part.