Qorvo 880369 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.6 |
| Length | 3.26 |
| Number of Functions | 1 |
| Manufacturer Series | 880369 |
| Height | 0.89 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Qorvo 880369 to view detailed technical specifications.
No datasheet is available for this part.