Qorvo 880374 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 2.57 |
| Length | 3.71 |
| Manufacturer Series | 880374 |
| Height | 0.89 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Qorvo 880374 to view detailed technical specifications.
No datasheet is available for this part.