The CGA-3318Z is a dual RF amplifier from Qorvo, featuring a maximum operating frequency of 900MHz. It has a maximum power gain of 12dB at 870MHz and a typical maximum CTB of 68dBc. The amplifier operates within a temperature range of -40°C to 85°C and is packaged in an 8-pin SOIC EP with a SOP package family name. The CGA-3318Z is suitable for use in RF applications.
Qorvo CGA-3318Z technical specifications.
| Number of Elements per Chip | 2 |
| Maximum Operating Frequency | 900MHz |
| Maximum CTB @ Test Conditions | 68dBc(Typ) |
| Maximum Xmod @ Test Conditions | 63dBc(Typ) |
| Maximum CSO @ Test Conditions | 70dBc(Typ) |
| Maximum Power Gain @ Maximum Frequency | 12(Typ)@870MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | SOIC EP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo CGA-3318Z to view detailed technical specifications.
No datasheet is available for this part.