Qorvo R1005250L technical specifications.
| Number of Elements per Chip | 1 |
| Maximum Operating Frequency | 100MHz |
| Maximum CTB @ Test Conditions | -65dBc |
| Maximum Xmod @ Test Conditions | -55dBc |
| Maximum CSO @ Test Conditions | -70dBc |
| Maximum Power Gain @ Maximum Frequency | 25.8@5MHzdB |
| Maximum Gain Flatness @ Maximum Frequency | ±0.3dB |
| Pin Count | 7 |
| Package/Case | SOT-115J |
| Package Family Name | SOT-115J |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Qorvo R1005250L to view detailed technical specifications.
No datasheet is available for this part.