Qorvo RF5521TR7 technical specifications.
| Structure | GaAs pHEMT |
| Frequency Range | 2400 to 2500MHz |
| Typical Power Gain | 12dB |
| Typical Noise Figure | 2dB |
| Typical Input Power | 5dBm(Max) |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 4.5V |
| Pin Count | 10 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Qorvo RF5521TR7 to view detailed technical specifications.
No datasheet is available for this part.