The Qorvo RFFM6903TR13 is a 28-pin LGA EP RF front end IC designed for operation in the 890 to 960MHz frequency range. It features a typical power gain of 16dB and a typical noise figure of 1.7dB. The device operates from a minimum supply voltage of 2.5V and a maximum supply voltage of 4.2V, with a typical operating supply voltage of 3.6V. The RFFM6903TR13 is rated for operation over the -40 to 85°C temperature range.
Qorvo RFFM6903TR13 technical specifications.
| Structure | LNA/PA |
| Frequency Range | 890 to 960MHz |
| Typical Power Gain | 16dB |
| Typical Noise Figure | 1.7dB |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.6V |
| Max Operating Supply Voltage | 4.2V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 28 |
| Package/Case | LGA EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Qorvo RFFM6903TR13 to view detailed technical specifications.
No datasheet is available for this part.