LNA/PA RF Front End 21dB 32-Pin LGA EP T/R
Qorvo RFFM6904TR13 technical specifications.
| Structure | LNA/PA |
| Frequency Range | 902 to 928MHz |
| Typical Power Gain | 21dB |
| Typical Input Power | 5dBm(Max) |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 4.2V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 32 |
| Package/Case | LGA EP |
| Package Family Name | LGA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Qorvo RFFM6904TR13 to view detailed technical specifications.
No datasheet is available for this part.