The RFSA3715TR13 is a specialized telecom IC from Qorvo, designed to operate within a temperature range of -40 to 105 degrees Celsius. It features a 5V nominal supply voltage and a 32-terminal quad quad configuration. The IC is packaged in a 32-pin HVQCCN package, measuring 5mm in width and length. It is rated for industrial temperature grade applications.
Qorvo RFSA3715TR13 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Eccn Code | 5A991.G |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Qorvo RFSA3715TR13 to view detailed technical specifications.
No datasheet is available for this part.