Qorvo S10040280GT technical specifications.
| Number of Elements per Chip | 1 |
| Maximum Operating Frequency | 1000MHz |
| Maximum CTB @ Test Conditions | -65dBc |
| Maximum Xmod @ Test Conditions | -58dBc |
| Maximum CSO @ Test Conditions | -63dBc |
| Maximum Power Gain @ Maximum Frequency | 29dB |
| Maximum Gain Flatness @ Maximum Frequency | ±0.5dB |
| Pin Count | 7 |
| Package/Case | SOT-115J |
| Package Family Name | SOT-115J |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Qorvo S10040280GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.