Qorvo SiW3000GIG1-T13 technical specifications.
| Category | Ultimateblue Soc |
| Maximum Data Rate | 2Mbps |
| Transmission Media Type | Wireless |
| Max Operating Supply Voltage | 1.89V |
| Min Operating Supply Voltage | 1.71V |
| Power Supply Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 1.8V |
| Cage Code | 7AHC2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Qorvo SiW3000GIG1-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.