Qorvo SPD2226ZSR technical specifications.
| Package Family Name | SOF-26 |
| Package/Case | SOF-26 |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 6.23 |
| Package Width (mm) | 5.71 |
| Package Height (mm) | 1.27 |
| Mounting | Surface Mount |
| Cage Code | 7AHC2 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo SPD2226ZSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.