Qorvo TAT7457 technical specifications.
| Number of Elements per Chip | 1 |
| Maximum Operating Frequency | 1200MHz |
| Maximum CTB @ Test Conditions | -78dBc(Typ) |
| Maximum CSO @ Test Conditions | -66dBc(Typ) |
| Maximum Power Gain @ Maximum Frequency | 19(Typ)dB |
| Maximum Gain Flatness @ Maximum Frequency | ±0.7(Typ)dB |
| Pin Count | 4 |
| Package/Case | SOT-89 |
| Package Family Name | TO-243-AA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo TAT7457 to view detailed technical specifications.
No datasheet is available for this part.