Qorvo TAT7472B-SC8 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.99 |
| Package Height (mm) | 1.45 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Number of Elements per Chip | 2 |
| Maximum Operating Frequency | 1000MHz |
| Maximum CTB @ Test Conditions | -72dBc(Typ)@547MHz |
| Maximum CSO @ Test Conditions | -80dBc(Typ)@547MHz |
| Maximum Power Gain @ Maximum Frequency | 13.5(Typ)dB |
| Maximum Gain Flatness @ Maximum Frequency | ±0.5(Typ)dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 7AHC2 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Qorvo TAT7472B-SC8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.