Qorvo TGA2510 technical specifications.
| Package Family Name | Die |
| Package/Case | Chip |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.02 |
| Package Width (mm) | 1.38 |
| Package Height (mm) | 0.1 |
| Seated Plane Height (mm) | 0.1 |
| Mounting | Surface Mount |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 17000MHz |
| Typical Power Gain | 26@17000MHzdB |
| Cage Code | 7AHC2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo TGA2510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.