Qorvo TGF2023-02 technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 0.92 |
| Package Width (mm) | 0.82 |
| Package Height (mm) | 0.1 |
| Seated Plane Height (mm) | 0.1 |
| Mounting | Surface Mount |
| Maximum Continuous Drain Current | 2500mA |
| Maximum Drain Gate Voltage | 80V |
| Material | GaN |
| Maximum Power Dissipation | 16200mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 7AHC2 |
| EU RoHS | Yes |
| HTS Code | 8541290040 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Qorvo TGF2023-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.