Qorvo TGP2615 technical specifications.
| Module/IC Classification | IC |
| Type | Digital |
| Maximum Phase Shift Range | 360° |
| Number of Bits | 6 |
| Frequency Range | 15000 to 19000MHz |
| Maximum Insertion Loss | 8(Typ)dB |
| Pin Count | 12 |
| Package/Case | Chip |
| Package Family Name | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo TGP2615 to view detailed technical specifications.
No datasheet is available for this part.