Qorvo TGS4306-FC technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Pin Count | 21 |
| PCB | 21 |
| Package Length (mm) | 1.69 |
| Package Width (mm) | 1.37 |
| Package Height (mm) | 0.38 |
| Mounting | Surface Mount |
| Switch Type | SP4T |
| Frequency Band | 70000 to 90000MHz |
| Maximum Frequency | 90000MHz |
| Minimum Isolation Voltage | 16dB |
| Maximum Insertion Loss | 4.5dB |
| Switching Speed | 5ns |
| Min Operating Supply Voltage | -15V |
| Max Operating Supply Voltage | 2V |
| Cage Code | 7AHC2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Qorvo TGS4306-FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.