Qorvo TQM6M4028E technical specifications.
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 1.1 |
| Category | Transmitter |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5.5V |
| Typical Operating Supply Voltage | 3.3V|5V |
| Cage Code | 7AHC2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Qorvo TQM6M4028E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.