Qorvo TQM7M4012 technical specifications.
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 9.55 |
| Package Width (mm) | 8.75 |
| Package Height (mm) | 1.32 |
| Seated Plane Height (mm) | 1.32 |
| Mounting | Surface Mount |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 824|880MHz |
| Maximum Operating Frequency | 849|915MHz |
| Maximum Input VSWR | 2.5 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 95°C |
| Cage Code | 7AHC2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Qorvo TQM7M4012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.