Qorvo TQP200002 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 10 |
| Breakdown Voltage-Max | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Qorvo TQP200002 to view detailed technical specifications.
No datasheet is available for this part.