Qorvo UM8250A technical specifications.
| Pin Count | 40 |
| PCB | 40 |
| Category | Asynchronous Communication Element |
| Maximum Data Rate | 56KBd |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Power Supply Type | Analog |
| Typical Supply Current | 90mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 7AHC2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Qorvo UM8250A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.